Bauser 630R/008-021-0-1-001 630 Electromechanical Hours Counter

MPN
630R/008-021-0-1-001
Brand
Bauser
EAN-13
4016138329285
Order Code
11-4270
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Bauser 630R/008-021-0-1-001 is an operating hours counter designed for use in various switchboard displays and panel meters. It operates within a voltage range of 10-80VDC, making it versatile for different electrical systems. This counter is typically used to track operational time in industrial equipment and machinery maintenance.
Measuring Type Voltage
Mounting Type Panel
Assembly dimensions 45 x 45mm
Calibrated to Manufacturer's standards (no certificate)
Counter range 99999.99
Depth 37mm
Digit Height 4mm
Dimensions (W x H x D) 52 x 52 x 37 mm
Height 52mm
Input Voltage 10 - 80V DC
IP Rating IP65
Reset No
Width 52mm

Reviews

Be the first to submit a review

Trustpilot