Bauser 630.2R/008-021-0-1-001 630.2 Operating Hours Counter Reliable Display

MPN
630.2R/008-021-0-1-001
Brand
Bauser
EAN-13
4016138329278
Order Code
11-4269
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.72
10+ £17.55
100+ £17.26
500+ £16.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 3 in stockAvailable until stock exhausted

The Bauser 630.2R/008-021-0-1-001 operating hours counter is a panel meter manufactured by Bauser that operates between 10-80VDC. It features a switchboard display designed to count operating hours, making it ideal for industrial and commercial machinery monitoring. This display is commonly used in applications requiring precise time tracking of equipment usage.
Measuring Type Service hours
Mounting Type Panel
Assembly dimensions 45 x 45mm
Calibrated to Manufacturer's standards (no certificate)
Counter range 99999.99
Depth 37mm
Digit Height 4mm
Dimensions (W x H x D) 48 x 48 x 37 mm
Height 48mm
Input Voltage 10 - 80V DC
IP Rating IP65
Recess height 45mm
Recess width 45mm
Reset No
Width 48mm

Reviews

Be the first to submit a review

Trustpilot