Bauser 588.2 Round DC Operating Hours Counter For Automotive Use

MPN
588.2/008-021-0-1-001
Brand
Bauser
EAN-13
4016138329315
Order Code
11-4268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £19.02 £16.53
10+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Bauser 588.2/008-021-0-1-001 is a DC operating hours counter designed to work with voltages ranging from 10 to 80 VDC. It features a round display, suitable for use in panel meters and switchboard displays. This product is typically applied in monitoring equipment usage and maintenance schedules.
Measuring Type Service hours
Mounting Type Panel
(Ø) 56mm
Assembly dimensions Dia. 52mm
Calibrated to Manufacturer's standards (no certificate)
Counter range 9999 9.99
Depth 64mm
Digit Height 3,6mm
Dimensions (Ø x D) 56 mm x 64 mm
Input Voltage 10 - 80V DC
IP Rating IP65
Misc Attribute 2 588/2
Recess Diameter 52mm
Reset No

Reviews

Be the first to submit a review

Trustpilot