Bauser 3820/008.3.1.0.1.2-003 Twin Two Digital Counters Affordable Compact

MPN
3820/008.3.1.0.1.2-003
Brand
Bauser
EAN-13
4016138131758
Order Code
11-4264
Country of Origin
Germany
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £40.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bauser 3820/008.3.1.0.1.2-003 is a robust panel meter that provides voltage and current displays. Suitable for applications requiring reliable monitoring, it operates within a voltage range of 115-240 V/AC. It is commonly used in industrial settings for precise electrical measurements.
Type 3820/008.3.1.0.1.2-003
IP Rating IP54
Assembly dimensions 45 x 22mm
Counter range 9999999
Depth 37mm
Digits 7
Dim (W x H x D) 48 x 24 x 37 mm
Display Character Height 7mm
Factory colour Black
Height 24mm
Input Voltage 115 - 240V AC
Reset Electrically/Button
Temperature Range -30 up to +70°C
Total dimensions 48 x 24mm
Weight 42g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot