Bauser 3820/008.3.1.0.1.2-001 Twin Digital Double Counter Affordable Compact

MPN
3820/008.3.1.0.1.2-001
Brand
Bauser
EAN-13
4016138131741
Order Code
11-4263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £38.37 £32.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bauser 3820/008.3.1.0.1.2-001 is a versatile panel meter designed for voltage and current display, with a range of 12-24V/DC. Manufactured by Bauser, it features twin counters for precision measurement. Ideal for monitoring electrical systems, this device is commonly used in industrial and automation applications.
Type 3820/008.3.1.0.1.2-001
IP Rating IP54
Assembly dimensions 45 x 22mm
Counter range 9999999
Depth 37mm
Digits 7
Dim (W x H x D) 48 x 24 x 37 mm
Display Character Height 7mm
Factory colour Black
Height 24mm
Input Voltage 12 - 24V DC
Reset Electrically/Button
Temperature Range -30 up to +70°C
Total dimensions 48 x 24mm
Weight 42g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot