Bauser 3811/008.3.1.7.0.2-003 Timer: Reliable Battery-Free EEPROM Memory

MPN
3811/008.3.1.7.0.2-003
Brand
Bauser
EAN-13
4016138131734
Order Code
11-4262
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £30.91
10+ £29.23
100+ £29.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bauser manufactures the panel meter 3811/008.3.1.7.0.2-003, featuring voltage and amperage displays. It is typically used for counters and current display applications. This versatile device is ideal for accurate monitoring in electrical panels.
IP Rating IP54 (front)
Assembly dimensions 45 x 45mm
Counter range 9999999
Counter type Pulse counter
Depth 37mm
Digits 7
Dim (W x H x D) 48 x 48 x 37 mm
Display (details) LCD
Display Character Height 7mm
Factory colour Black
Height 48mm
Input Voltage 115 - 240V AC
Misc Attribute 1 PULSE COUNTER 115-240 V AC
Operating Voltage 115 - 240V AC
Reset Electrically/Button
Temperature Range -30 to +70°C
Total dimensions 48 x 48mm
Weight 42g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot