Bauser 3811/008.3.1.1.0.2-001 Timer/Pulse Counter Reliable & Battery-Free

MPN
3811/008.3.1.1.0.2-001
Brand
Bauser
EAN-13
4016138131703
Order Code
11-4261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £31.78 £27.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bauser 3811/008.3.1.1.0.2-001 is a versatile panel meter designed for voltage and amperage display. Manufactured by Bauser, this device provides precise current measurements, making it suitable for electrical monitoring systems. It is commonly used in settings requiring accurate counters and voltage displays.
IP Rating IP54 (front)
Assembly dimensions 45 x 45mm
Counter range 9999999
Counter type Pulse counter
Depth 37mm
Digits 7
Dim (W x H x D) 48 x 48 x 37 mm
Display (details) LCD
Display Character Height 7mm
Factory colour Black
Height 48mm
Input Voltage 12 - 24V DC
Misc Attribute 1 Pulse counter 12 -24 V DC
Operating Voltage 12 - 24V DC
Reset Electrically/Button
Temperature Range -30 to +70°C
Total dimensions 48 x 48mm
Weight 42g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot