Bauser 3811/008.2.1.7.0.2-003 Timer No Battery EEPROM Industrial Use

MPN
3811/008.2.1.7.0.2-003
Brand
Bauser
EAN-13
4016138131727
Order Code
11-4260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £30.45 £25.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bauser 3811/008.2.1.7.0.2-003 is a panel meter designed for voltage and current display, featuring both amperage and voltage indication. Manufactured by Bauser, this product is typically used in electrical panels for monitoring and measuring energy parameters. Its applications include industrial settings where accurate and reliable measurement of electrical performance is crucial.
IP Rating IP65 (on front)
Assembly dimensions 45 x 45mm
Counter range 9999999
Counter type Pulse counter
Depth 37mm
Digits 7
Dim (W x H x D) 48 x 48 x 37 mm
Display (details) LCD
Display Character Height 7mm
Factory colour Black
Height 48mm
Input Voltage 115 - 240V AC
Misc Attribute 1 Pulse counter 115-240 V AC
Operating Voltage 115 - 240V AC
Reset Electrically
Temperature Range -30 to +70°C
Total dimensions 48 x 48mm
Weight 42g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot