Bauser 3810/008.3.1.7.0.2-003 Timer Reliable Battery-Free Data Storage

MPN
3810/008.3.1.7.0.2-003
Brand
Bauser
EAN-13
4016138131673
Order Code
11-4258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £33.48 £30.91
10+ £29.23
100+ £29.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bauser 3810/008.3.1.7.0.2-003 is a panel meter designed for voltage and current display. Manufactured by Bauser, it features clear readouts for both amperage and voltage. It is typically used in monitoring electrical systems in industrial and commercial applications.
IP Rating IP54 (front)
Assembly dimensions 45 x 22mm
Counter range 9999999
Counter type Pulse counter
Depth 37mm
Digits 7
Dim (W x H x D) 48 x 24 x 37 mm
Display (details) LCD
Display Character Height 7mm
Factory colour Black
Height 24mm
Input Voltage 115 - 240V AC
Misc Attribute 1 Pulse counters 115-240 V AC
Operating Voltage 115 - 240V AC
Reset Electrically/Button
Temperature Range -30 to +70°C
Total dimensions 48 x 24mm
Weight 42g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot