Bauser 3810/008.2.1.7.0.2-003 Electronic Timer with EEPROM Robust Design

MPN
3810/008.2.1.7.0.2-003
Brand
Bauser
EAN-13
4016138131659
Order Code
11-4256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £29.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bauser 3810/008.2.1.7.0.2-003 is a panel meter designed for voltage and amperage display. It serves as a reliable tool for monitoring electrical parameters, enhancing its usefulness in various industrial and commercial applications. Typically, it is employed in systems requiring precise current and voltage measurements, such as in electrical installation and maintenance.
IP Rating IP65 (on front)
Assembly dimensions 45 x 22mm
Counter range 9999999
Counter type Pulse counter
Depth 37mm
Digits 7
Dim (W x H x D) 48 x 24 x 37 mm
Display (details) LCD
Display Character Height 7mm
Factory colour Black
Height 24mm
Input Voltage 115 - 240V AC
Misc Attribute 1 Pulse counter 115-240 V AC
Operating Voltage 115 - 240V AC
Reset Electrically
Temperature Range -30 to +70°C
Total dimensions 48 x 24mm
Weight 42g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot