Bauser 3810/008.2.1.1.0.2-001 Timer: Reliable Design No Batteries Needed

MPN
3810/008.2.1.1.0.2-001
Brand
Bauser
EAN-13
4016138131635
Order Code
11-4255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £33.27 £28.28
10+ £26.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Produced by Bauser, this panel meter features voltage and current displays, making it an excellent tool for monitoring electrical systems. It includes both amperage and voltage displays, allowing for comprehensive tracking of electrical performance. Typically used in industrial and commercial settings, it enables users to keep precise measurements of their systems' functionality.
IP Rating IP65 (on front)
Assembly dimensions 45 x 22mm
Counter range 9999999
Counter type Pulse counter
Depth 37mm
Digits 7
Dim (W x H x D) 48 x 24 x 37 mm
Display (counts) 9999999
Display (details) LCD
Display Character Height 7mm
Display technology LCD
Factory colour Black
Height 24mm
Input Voltage 12 - 24V DC
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Misc Attribute 1 Pulse counter 12 -24 V DC
Operating Voltage 12 - 24V DC
Reading Type Pulse
Recess height 22mm
Recess width 45mm
Reset Electrically
Temperature Range -30 to +70°C
Total dimensions 48 x 24mm
Weight 42g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot