Bauser 3801/008.3.1.0.1.2-003 Timer Reliable EEPROM Memory Battery-Free

MPN
3801/008.3.1.0.1.2-003
Brand
Bauser
EAN-13
4016138131628
Order Code
11-4254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bauser 3801/008.3.1.0.1.2-003 panel meter features a voltage display, amperage display, and current display. Manufactured by Bauser, this device is ideal for monitoring electrical parameters in various industrial applications. Typically used in control panels, these counters provide precision for energy management and electrical diagnostics.
IP Rating IP54 (front)
Assembly dimensions 45 x 45mm
Counter range 99999.99h
Counter type Time counter
Depth 40mm
Digits 7
Dim (W x H x D) 48 x 48 x 40 mm
Display (details) LCD
Display Character Height 7mm
Factory colour Black
Height 48mm
Input Voltage 115 - 240V AC
Misc Attribute 1 Timer counter 115-240 V AC
Operating Voltage 115 - 240V AC
Reset Electrically/Button
Resolution 1/100 h
Temperature Range -30 to +70°C
Total dimensions 48 x 48mm
Weight 39g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot