Bauser 3801/008.2.1.0.1.2-003 Timer Battery-Free EEPROM Memory Reliable

Bauser 3801/008.2.1.0.1.2-003 Timer Battery-Free EEPROM Memory Reliable

MPN
3801/008.2.1.0.1.2-003
Brand
Bauser
EAN-13
4016138131611
Order Code
11-4252
Country of Origin
Germany
View Full Product Range (26)

Discontinued


Bauser manufactures the 3801/008.2.1.0.1.2-003, which is a panel meter featuring voltage and amperage displays. This counter device is typically used for monitoring electrical systems. It is ideal for applications requiring precise current and voltage measurements.
IP Rating IP65 (on front)
Assembly dimensions 45 x 45mm
Counter range 99999.99h
Counter type Time counter
Depth 40mm
Digits 7
Dim (W x H x D) 48 x 48 x 40 mm
Display (details) LCD
Display Character Height 7mm
Factory colour Black
Height 48mm
Input Voltage 115 - 240V AC
Misc Attribute 1 Timer counter 115-240 V AC
Operating Voltage 115 - 240V AC
Reset Electrically
Resolution 1/100 h
Temperature Range -30 to +70°C
Total dimensions 48 x 48mm
Weight 39g
Width 48mm

Trustpilot