Bauser 3800.3.1.0.1.2 Timer & Counter Modern Design Battery-Free EEPROM

MPN
3800/008.3.1.0.1.2-001
Brand
Bauser
EAN-13
4016138131529
Order Code
11-4248
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £31.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bauser's product, referenced as 3800.3.1.0.1.2, is a panel meter designed for precise voltage and amperage display. This counter is typically used in environments requiring accurate current display and monitoring. Its applications are ideal for industrial and electrical panels that need reliable and clear measurement readings.
IP Rating IP54 (front)
Assembly dimensions 45 x 22mm
Counter range 99999.99h
Counter type Time counter
Depth 40mm
Digits 7
Dim (W x H x D) 48 x 28 x 40 mm
Display (details) LCD
Display Character Height 7mm
Factory colour Black
Height 28mm
Input Voltage 12 - 24V DC
Misc Attribute 1 Timer 12-24 V DC
Misc Attribute 2 3800.3.1.0.1.2
Operating Voltage 12 - 24V DC
Reset Electrically/Button
Resolution 1/100 h
Temperature Range -30 to +70°C
Total dimensions 48 x 24mm
Weight 39g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot