Bauser 3800/008.3.1.0.1.2-003 Battery Monitor 3-LED Charge Display 22x33mm

MPN
3800/008.3.1.0.1.2-003
Brand
Bauser
EAN-13
4016138616828
Order Code
11-4249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £25.06 £21.30
10+ £19.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by Bauser, the 3800/008.3.1.0.1.2-003 Battery Monitor features a compact design measuring 22 x 33 mm. It provides a voltage and current display, making it suitable for monitoring battery status in various applications. Typically, this panel meter is used in industrial equipment to ensure proper battery management and performance.
Type 3800/008.3.1.0.1.2-003
IP Rating IP65 (on front)/IP40 (on back)
Assembly dimensions 22 x 33mm
Connections 4 flat plugs (DIN 46244) 6.3 x 0.8 mm
Current Consumption
< 45mA
Depth 58mm
Digits 3
Dim (W x H x D) 36 x 24 x 58 mm
Display (counts) 3
Display (details) LED
Display range green/yellow/red
Display technology LED
Height 24mm
Interfaces none
Max. operating voltage 30V DC
Min. operating voltage 18V DC
Power supply (details) 18 - 30V DC
Reading range green: ≥ 24 V, yellow: < 24 V ≥ 22 V, red: < 22V
Reading Type Battery monitor
Recess height 33mm
Recess width 22mm
Width 36mm

Reviews

Be the first to submit a review

Trustpilot