Bauser 3800/008.2.1.0.1.2-003 Timer Saves Data No Batteries Needed

MPN
3800/008.2.1.0.1.2-003
Brand
Bauser
EAN-13
4016138131543
Order Code
11-4247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £30.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bauser 3800/008.2.1.0.1.2-003 is a versatile panel meter designed for voltage and amperage display. Manufactured by Bauser, it provides reliable current monitoring in various applications. It is typically used in settings requiring precise measurement, such as industrial machinery and electrical panels.
IP Rating IP65 (on front)
Assembly dimensions 45 x 22mm
Counter range 99999.99h
Counter type Time counter
Depth 40mm
Digits 7
Dim (W x H x D) 48 x 28 x 40 mm
Display (details) LCD
Display Character Height 7mm
Factory colour Black
Height 28mm
Input Voltage 115 - 240V AC
Misc Attribute 1 Timer counter 115-240 V AC
Operating Voltage 115 - 240V AC
Reset Electrically
Resolution 1/100 h
Temperature Range -30 to +70°C
Total dimensions 48 x 24mm
Weight 39g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot