Bauser 3800/008.2.1.0.1.2-001 Timer: Modern Reliable Battery-Free EEPROM

MPN
3800/008.2.1.0.1.2-001
Brand
Bauser
EAN-13
4016138131536
Order Code
11-4246
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £33.26 £28.27
10+ £26.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bauser 3800/008.2.1.0.1.2-001 is a panel meter designed for voltage and current display applications. Manufactured by Bauser, it includes features for both amperage and voltage monitoring. Typical applications include use in control panels and electrical systems requiring precise voltage and current measurement.
IP Rating IP65 (on front)
Assembly dimensions 45 x 22mm
Counter range 9999 9.99h
Counter type Time counter
Depth 40mm
Digits 7
Dim (W x H x D) 48 x 24 x 40 mm
Display (details) LCD
Display Character Height 7mm
Factory colour Black
Height 24mm
Input Voltage 12 - 24V DC
Misc Attribute 2 Timer 12-24 V DC
Operating Voltage 12 - 24V DC
Reset Electrically
Resolution 1/100 h
Temperature Range -30 to +70°C
Total dimensions 48 x 24mm
Weight 39g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot