Bauser 262.2/008-022-0-1-001 Mini Operating Hours Counter Easy Attachment

Bauser 262.2/008-022-0-1-001 Mini Operating Hours Counter Easy Attachment

MPN
262.2/008-022-0-1-001
Brand
Bauser
EAN-13
4016138329254
Order Code
11-4244
Country of Origin
Germany
View Full Product Range (14)

Discontinued


The miniature operating hours counter, model 262.2/008-022-0-1-001, by Bauser, operates on a 12-24VDC power supply. It is often used in switchboard displays and panel meters to accurately track equipment usage time. This reliable counter is suitable for various industrial and commercial applications.
Measuring Type Service hours
Mounting Type Panel
Assembly dimensions 45 x 22mm
Calibrated to Manufacturer's standards (no certificate)
Counter range 0 - 99999.99h
Depth 62mm
Digit Height 3.5mm
Dimensions (W x H x D) 48 x 22 x 62 mm
Height 22mm
Input Voltage 12 - 24V DC
IP Rating IP65
Recess height 22mm
Recess width 45mm
Reset No
Type 262.2/008-022-0-1-001
Width 48mm

Trustpilot