Bauser 260.2/942-022-0-1-001 Miniature Hours Counter Easy Attachment

MPN
260.2/942-022-0-1-001
Brand
Bauser
EAN-13
4016138047226
Order Code
11-4243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £17.53 £15.09
10+ £13.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Bauser miniature operating hours counter, with part number 260.2/942-022-0-1-001, is designed for accurate time tracking in various industrial settings. Manufactured by Bauser, this panel meter features a compact switchboard display for ease of installation and monitoring. It is typically used in environments where precise recording of operational hours is critical, such as in machinery maintenance and service scheduling.
Mounting Type Panel
Assembly dimensions 33 x 22mm
Calibrated to Manufacturer's standards (no certificate)
Counter range 0 - 99999.99h
Depth 62mm
Digit Height 3.5mm
Dimensions (W x H x D) 36 x 24 x 62 mm
Height 24mm
Input Voltage 12 - 24V DC
IP Rating IP65
Misc Attribute 2 260.2
Reset No
Width 36mm

Reviews

Be the first to submit a review

Trustpilot