Bauser 252.2/008-001-1-1-001 Miniature Easy-Fit Operating Hours Counter

MPN
252.2/008-001-1-1-001
Brand
Bauser
EAN-13
4016138329261
Order Code
11-4242
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Bauser 252.2/008-001-1-1-001 is a miniature operating hours counter designed for precise monitoring with a 230V 50Hz operation. Manufactured by Bauser, this panel meter is ideal for integration into switchboard displays for accurate time tracking. It is commonly used in industrial settings to track the operational time of machinery and equipment.
Measuring Type Service hours
Mounting Type Panel
Assembly dimensions 45 x 22mm
Calibrated to Manufacturer's standards (no certificate)
Counter range 0 - 99999.99h
Depth 62mm
Digit Height 3.5mm
Dimensions (W x H x D) 48 x 24 x 62 mm
Height 24mm
Input Voltage 230V AC
IP Rating IP65
Recess height 22mm
Recess width 45mm
Reset No
Type 252.2/008-001-1-1-001
Width 48mm

Reviews

Be the first to submit a review

Trustpilot