Bauser 250.2/942-001-1-1-001 Miniature Counter TraC.Ks Operating Hours

MPN
250.2/942-001-1-1-001
Brand
Bauser
EAN-13
4016138057317
Order Code
11-4241
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The Bauser 250.2 miniature operating hours counter is a compact panel meter designed for precise time tracking. Manufactured by Bauser, it features a clear switchboard display suitable for various industrial applications. It is commonly used in monitoring equipment usage, maintenance scheduling, and operational efficiency tracking.
Measuring Type Service hours
Mounting Type Panel
Assembly dimensions 33 x 22mm
Calibrated to Manufacturer's standards (no certificate)
Counter range 0 - 99999.99h
Depth 62mm
Digit Height 3.5mm
Dimensions (W x H x D) 36 x 22 x 62 mm
Height 22mm
Input Voltage 230V AC
IP Rating IP65
Recess height 22mm
Recess width 33mm
Reset No
Type 250.2/942-001-1-1-001
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot