Baude 71436U Spiral Cable 100/400mm 7x0.14mm² Black 1pc Elong. 4:1

Image Representative of Range

Baude 71436U Spiral Cable 100/400mm 7x0.14mm² Black 1pc Elong. 4:1

Order Code:

11-4240

Brand: Baude MPN: 71436U EAN-13: 4016138586558
Qty Unit Price (Ex VAT)
1+ £12.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Baude 71436U spiral cable features a length range of 100 mm to 400 mm with a 7 x 0.14 mm² configuration, crafted in black using durable PUR material. Designed primarily for installation, this high-quality cable is suitable for dynamic applications where flexibility is essential. Manufactured by Baude, it is ideal for use in various components and installation settings, where space-efficient cabling is required.
Colour Black
Material Polyurethane
Type Spiral cable
Certification DIN 47100
Cross section (each core) 0.14mm²
Halogen-free No
Max. temperature +80°C
Min. temperature -5°C
Nominal Voltage 300V
Outside Ø 5.50mm
Peak operating voltage (not for heavy current applications) 250V
Shielded Yes
Temperature Range When fixed : -5 - +50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot