Battery Checker - Pocket

Battery Checker - Pocket

Brand
Rapid
Order Code
18-0050
Country of Origin
Taiwan

Discontinued


Pocket Battery Checker, 9V Rated Voltage, Three Colour Dial Display, For 9V PP3, 1.5V Cylindrical and Button Cell Batteries, 50mm Long, 23mm Wide, 53mm High, A Small Economical and Handy Checker for PP3 (9V), Cylindrical 1.5V and Button Cell Batteries, A Three Colour Meter Shows if Batteries are Good or Need Replacing / recharging, Spring Loaded Arm Adjusts to the Height of the Cell, PP3 Types are Tested by Touching Against Contacts on the Side of the Checker, For 9V PP3, Cylindrical 1.5V and Button Cell Batteries
  • A three colour meter shows if batteries are good or need replacing/recharging
  • Spring loaded arm adjusts to the height of the cell
  • PP3 types are tested by touching against contacts on the side of the checker
  • Dimensions: 53 x 50 x 23mm
Battery type PP3 / cylindrical / button cell
Dimensions 53 x 50 x 23mm
Display LED
Nominal Voltage 1.5 to 9V

Trustpilot