Battery Charger for NiCd, NiMH, LiPo, LiFe

Brand
VOLTCRAFT
EAN-13
4016138517538
Order Code
51-1678
  • E
    RoHS Exempt

Discontinued


This versatile microprocessor-controlled, high-performance quick-charger can handle all your RC battery charging needs. It has a host of different charging options to offer the best charging program for each application.

The charger is suitable for the following batteries: LiPo/Li, 1 to 6 cells, NiCd and NiMH, 1 to 15 cells, lead-acid, 2 to 20V (1 to 10 cells). It comes complete with a range of charging cables with alligator clips, glow-plug connection, servo plug and BEC plug and full operating instructions.


  • Dual power 230V mains or 12V DC operation
  • Suitable for NiCd / NiMH / lead / LiPo / LiIon and LiFe batteries
  • Built-on balancer for LiPo batteries
  • Discharge function
  • Aluminium casing
  • Display indicator
  • Automatic cell detection
  • In-built balancer
  • Delta-Peak charge termination
  • Quick charge and trickle charge
  • Automatic charging limit setting
  • Charging temperature sensor connection
  • Monitoring of input voltage
  • Charging time limit setting
  • Internal battery data memory for up to 5 batteries
Display indicator

Accessories


Trustpilot