Batavia 7064669 FIXXPACK Detail Sander 12V Bare Unit

MPN
7064669
Brand
Batavia
EAN-13
4050255054903
Order Code
97-7255
Country of Origin
China

No longer stocked


The Batavia FIXXPACK Detail Sander is designed to tackle edges, corners, and small surfaces effortlessly. Its compact and lightweight design ensures seamless manoeuvrability, while the ergonomically contoured handle, featuring a soft-grip design, maximises comfort during operation. Keep your workspace tidy with the included dust collection bag. Experience hassle-free sandpaper changes with the convenient Velcro fastening system.

Part of the Fixxpack collection. Within the Fixxpack collection you can use different power tools, with only one battery and charger.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

No Load Speed: 13,000/min.
Eccentricity: 0.8mm.
Dimensions of Sanding Paper: 150 x 150 x 100mm.
Weight: 0.51kg without battery.



Trustpilot