Batavia 7064579 HVLP Paint Sprayer 700W 240V

MPN
7064579
Brand
Batavia
EAN-13
4050255053791
Order Code
97-7245
Country of Origin
China

No longer stocked


The Batavia HVLP Paint Sprayer provides consistent and adjustable paint flow for excellent results. Easy to use without splashes, leakages or blockages. Works with common paints, varnishes, stains and primers.

Specifications:

Input Power: 700W.
Max. Flow Rate: 1,100 ml/min.
Max. Viscosity: 150 DIN-s.
Fill Capacity: 1200ml.


Type Paint Sprayer
Voltage 240V
Power Output 700W

Trustpilot