Batavia 7064364 Fast Charger 12V

MPN
7064364
Brand
Batavia
EAN-13
4050255051520
Order Code
97-7232
Country of Origin
China

No longer stocked


The Batavia 12V Fast Charger charges FIXXPACK batteries. This universal power tool battery charger has a red and a green light. When the green light is on, your battery is completely charged. If the red light is on, it is not completely charged yet.

Specifications:

Input: 220-240V.
Output: 12V.
Charging Current: 2400 mA.
Dimensions (L × W × H): 13.2 × 6.1 × 8.4 cm.
Weight: 0.24 kg.



Trustpilot