Batavia 7064214 FIXXPACK Combi Drill 12V Bare Unit

MPN
7064214
Brand
Batavia
EAN-13
4050255049794
Order Code
97-7201
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia FIXXPACK Combi Drill has three different functions: drilling, driving, and impact drilling. When you use the driving function, you can adjust the torque to suit your job perfectly. When you use this tool for drilling and impact drilling, you can change the speed, thanks to the two gears. The impact drill function is ideal for drilling in stone and masonry.

Its compact, lightweight design makes it ideal for a wide variety of jobs. Even when you have to work in tight spaces or above your head. There is also a LED work light, so you can always see where you are drilling or driving and get the perfect result.

Part of the FIXXPACK collection. Within the FIXXPACK collection you can use different power tools, with only one battery and charger.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Chuck: 10mm Keyless.
No Load Speed: 0-400/0-1,300/min.
Impact Rate: 0-6,000/0-19,500/bpm.
Torque Settings: 21 + Drill + Impact Drill.
Max. Torque: 28Nm.
Capacity: Metal 8mm, Wood 25mm, Concrete 6mm.
Weight: 0.84kg.


Reviews

Be the first to submit a review

Trustpilot