Batavia 7064190 MAXXSPRAY Paint Sprayer 500W 240V

MPN
7064190
Brand
Batavia
EAN-13
4050255049541
Order Code
97-7196
Country of Origin
China

No longer stocked


The Batavia MAXXSPRAY Paint Sprayer is perfect for turning small/medium-sized painting projects into a quick and easy job. Paint your ceiling, fence, deck, furniture, interior walls, exterior walls, cabinets, doors, and much more in no time, with a superior finish.
It can be filled with the most common paints, varnish, thinned calk, enamel, primers, and undercoat. An adjustable flow rate control helps achieve a full coverage, whilst preventing over spray.
Lightweight, compact and well designed to prevent splashes or leakages, or blockage within the sprayer. This way, the sprayer is easy-to-use and can be operated with one hand.
The materials used will dry at some point, this is why it is import you wash your paint sprayer immediately after using it, to effectively prevent clogging. 

Specifications:

Input Power: 500W.
Flow RateL 900 ml/min.
Capacity: 1.2 litre.


Type Paint Sprayer
Voltage 240V
Power Output 500W

Trustpilot