Batavia 7064048 Mini Saw 89mm 18V Bare Unit

MPN
7064048
Brand
Batavia
EAN-13
4050255047844
Order Code
97-7189
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £92.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia Mini Saw is a compact, light, and handy plunge saw which is suited for all kinds of materials (woods, plastics, metals and ceramics).
With this compact saw you can start sawing on the edges of your workpiece, as well as in the middle of your workpiece. This is possible, thanks to the saw blade, which you plunge into the workpiece.
You can also adjust the cutting depth, so you can use this saw for a lot of different jobs.

Comes as a bare unit, NO battery or charger supplied.

Specifications:

No Load Speed: 3,150/min.
Max. Cutting Depth: Wood 28.5mm, Aluminium 3mm, Tile 8mm.
Blade: 89 x 10mm Bore.
Laser device: Yes.
Weight: 1.72kg.


Reviews

Be the first to submit a review

Trustpilot