Batavia 7063519 MAXXPACK Heat Gun 18V Bare Unit

MPN
7063519
Brand
Batavia
EAN-13
4050255041651
Order Code
97-7170
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia MAXXPACK Heat Gun has a lightweight, easy-to-use design that is ideal for manipulating materials, such as bending PVC or heating shrink wrap, as well as removing paint and varnish when decorating. Fitted with a soft grip handle for added comfort.

Supplied with: 1 x Flat Nozzle, 1 x Reflection Nozzle and 1 x Concentration Nozzle

Comes as a Bare Unit, No Battery or Charger.

Specification:

Max. Temperature: 550°C
Airflow: 240 L/min.
Max. Airflow Speed: 15m/s
Current Strength: 15,5 A 
Weight: 0.6kg


Type Heat Gun
Corded / Cordless Cordless

Reviews

Be the first to submit a review

Trustpilot