Batavia 7063487 MAXXPACK Air Compressor 18V Bare Unit

MPN
7063487
Brand
Batavia
EAN-13
4050255041149
Order Code
97-7168
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £62.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia MAXXPACK Air Compressor is compact and powerful. With 2 functions: Low-pressure for inflating/deflating mattresses and other inflatable articles, and High-pressure for easily inflating car tyres, bicycle tyres and other inflatable articles. The digital display provides easy manual operation and there are 4 pre-programmed adjustable pressure steps for ease of use. There is also an auto-off function.

Supplied with: 1 x Ball Adaptor, 1 x Airbed Adaptor and 1 x Tyre Valve Adaptor

Bare Unit, No Battery or Charger.

Specification:

Max. Pressure: 159 psi / 10 bar.
Airflow: 10.6 L/min..
High Pressure Hose Length: 29cm.
Low Pressure Hose Length: 67cm.
Dimensions: (LxWxH): 24.5 x 15.1 x 18.4cm.
Sound pressure level LpA: 77 dB(A).
No load speed: 16000 min.
Weight: 1.6kg.


Reviews

Be the first to submit a review

Trustpilot