Batavia 7063391 MAXXBRUSH Outdoor Multi-Brush Green 1020W 240V

MPN
7063391
Brand
Batavia
EAN-13
4050255040203
Order Code
97-7162
Country of Origin
China

Discontinued


The Batavia MAXXBRUSH Outdoor Multi-Brush is the ideal tool for cleaning and maintaining a variety of surfaces, such as artificial grass and various wooden surfaces. It removes weed, moss, algae, sand and ingrained dirt. It is fitted with a powerful motor and variable speed control for the toughest cleaning jobs. The telescopic aluminium handle provides ergonomic handling and reduces back strain.

Supplied with a detail spiral brush (green), suitable for artificial grass.

Specification:

Input Power: 1,020W.
No Load Speed: 800-1,300/min.
Brush Dimensions: 12 x 26cm.
Weight: 5.8kg.



Trustpilot