Batavia 7062808 MAXXPACK Brushless Impact Driver 18V Bare Unit

MPN
7062808
Brand
Batavia
EAN-13
4050255036268
Order Code
97-7155
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £62.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia MAXXPACK Impact Driver has a brushless motor for increased power and extended service life. It has variable speed control and a soft start feature for added control. Fitted with an ergonomic, soft grip handle for increased user comfort and control. There is also an LED job light, ideal when working in dark spaces.

Comes as a Bare Unit, No Battery or Charger.

Specification:

Bit Holder 6.35mm (1/4in).
No Load Speed: 0-2,200/min.
Impact Rate: 0-3,300/bpm.
Max. Torque: 180Nm.
Sound Pressure Level LpA: 74.98 dB(A).
Weight: 1.12kg.


Reviews

Be the first to submit a review

Trustpilot