Batavia 7062510 MAXXPACK Cordless Multi-Tool 18V Bare Unit

MPN
7062510
Brand
Batavia
EAN-13
4050255030266
Order Code
97-7149
Country of Origin
China

No longer stocked


The Batavia MAXXPACK Multi-Tool offers users a multitude of options as you are not restricted by a mains cable. The slim, soft grip body and multiple blade position head enable you to access the most difficult areas. Variable speed allows you to cut a wide variety of materials. Compatible with virtually all makes of standard multi-tool blades.

Comes as a Bare Unit, No Battery or Charger.

Specification:

No Load Speed: 5,000-15,000/min.
Oscillation Angle: 3°.
Accessory Change: Tool-less.
Sound Pressure Level LpA: 77.77 dB(A) 



Trustpilot