Batavia 7062508 MAXXPACK Circular Saw 165mm 18V Bare Unit

MPN
7062508
Brand
Batavia
EAN-13
4050255030228
Order Code
97-7148
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £82.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia MAXXPACK 165mm Circular Saw has a contoured top handle with a front grip for increased control to deliver a more accurate cut. With a cutting depth of up to 50mm, an easy to set depth guide and bevel guide, this machine can be used in a wide variety of applications.

Comes as a Bare Unit, No Battery or Charger.

Specification

No Load Speed: 0-3,650/min.
Cutting depth: 50 mm
Cutting depth: 45°: 36 mm
Saw blade:  165 mm, 16mm Bore
Spindle lock: Yes
Brake: Electronic
Sound Pressure Level LpA: 81.47 dB(A) 


Reviews

Be the first to submit a review

Trustpilot