Basi 9200-0013 ET 94 Auto Door Opener, Electric 10-24V, Left/Right Use

MPN
9200-0013
Brand
Basi
EAN-13
4030755342021
Order Code
08-5486
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Basi's 9200-0013 Automatic Door Opener with release mechanism is an advanced front door opener designed for seamless entry. Featuring an electromagnetic door lock, it ensures security while enabling smooth automatic opening. Ideal for both residential and garden door applications, this product offers convenience and safety in everyday use.
Type Automatic door opener with release mechanism
Colour Metal
Door opener dimensions 16mm
Door stop Left/Right
Mechanical unlocking Yes
Operating Voltage 10 -24V

Reviews

Be the first to submit a review

Trustpilot