BASI 9200-0010 ET 90 Automatic Door Opener 6-12V DIN L/R Unlocking

MPN
9200-0010
Brand
Basi
EAN-13
4026434078589
Order Code
08-5485
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £32.53 £27.65
10+ £26.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Basi 9200-0010 Automatic Door Opener with release mechanism is designed for compatibility with front and garden doors, enhancing accessibility with ease of use. This electromagnetic door lock features automatic activation, ensuring convenient entry and secure closure. Typical applications include residential or commercial front doors, providing reliable performance in managing door access.
Type Automatic door opener with release mechanism
Colour Metal
Door opener dimensions 20mm
Door stop Left/Right
Mechanical unlocking Yes
Operating Voltage 6 - 12V

Reviews

Be the first to submit a review

Trustpilot