Basi 9000-1347 Cam Lock Silver for Albert Mailboxes Includes 2 Keys

MPN
9000-1347
Brand
Basi
EAN-13
4026434072914
Order Code
08-5484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.15 £6.93
10+ £6.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The Basi 9000-1347 Cam lock is manufactured by Basi and offers reliable security with a silver finish. With its model number 9000-1347, it is typically used to secure cabinets and drawers. Its code HS 347 ensures it is part of a specific high-security range.
Type Cam lock
Colour Silver
Dimensions (Ø x L) 18.5 mm x 24.5 mm
Diameter 18.5mm
Length 24.5mm

Reviews

Be the first to submit a review

Trustpilot