Basi 9000-1335 Cam Lock Silver for Key Cabinets, Lever Lock, Multi-Closing

MPN
9000-1335
Brand
Basi
EAN-13
4026434064292
Order Code
08-5482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Basi manufactures the 9000-1335 cam lock in a silver finish. This HS 335 cam lock features robust security suitable for cabinets and drawers. The Basi 9000-1335 cam lock is commonly used in securing office furniture and lockers.
Type Cam lock
Colour Silver
Dimensions (Ø x L) 22 mm x 22 mm
Diameter 22mm
Length 22mm

Reviews

Be the first to submit a review

Trustpilot