Basi 9000-1326 HS Cam Lock Silver 2 Keys Ideal for Letter Boxes

MPN
9000-1326
Brand
Basi
EAN-13
4026434070651
Order Code
08-5481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Basi's 9000-1326 cam lock is a robust silver lock designed for security applications. It features durable construction suitable for cabinets and drawers. This cam lock is commonly used in office furniture and storage units.
Type Cam lock
Colour Silver
Dimensions (Ø x L) 22 mm x 22 mm
Diameter 22mm
Length 22mm

Reviews

Be the first to submit a review

Trustpilot