Basi 9000-1310 Universal Cam Lock Silver Includes 2 Keys 1 piece

MPN
9000-1310
Brand
Basi
EAN-13
4026434070590
Order Code
08-5479
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.10 £6.88
10+ £6.43
50+ £6.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Basi 9000-1310 Cam lock is manufactured by Basi and features a silver finish. This lock, identified by the code 04026434070590, offers secure and reliable locking mechanisms suitable for various applications. It is typically used in cabinets and furniture for enhanced security.
Type Cam lock
Colour Silver
Dimensions (Ø x L) 22 mm x 22 mm
Diameter 22mm
Length 22mm

Reviews

Be the first to submit a review

Trustpilot