Basi 7704-0026 Doorstop Stainless Steel Non-Slip Rubber Foot 113x55mm

MPN
7704-0026
Brand
Basi
EAN-13
4026434174212
Order Code
08-5470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.67
10+ £4.36
50+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

Basi's door stop 7704-0026, measuring 113 mm in diameter by 55 mm in height, effectively prevents damage to walls. It features durable construction, suitable for both residential and commercial use. The product is available as a single piece under the code 04026434174212.
Type Door stop
(Ø) 113mm
Dimensions (Ø x H) 113 mm x 55 mm
Height 55mm
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot