Basi 7704-0025 Doorstop Stainless Steel Look Fixing Foot Control 157x29mm

MPN
7704-0025
Brand
Basi
EAN-13
4026434141436
Order Code
08-5469
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Manufactured by Basi, the 7704-0025 door stopper features a sleek stainless steel look, designed for durability and style. Model TS 25, this single piece effectively prevents doors from damaging walls. Ideal for both residential and commercial settings, it ensures smooth and safe door operation.
Type Door stopper
Colour Stainless steel look
Dimensions (W x H) 29 mm x 157 mm
Height 157mm
Width 29mm

Reviews

Be the first to submit a review

Trustpilot