Basi 6901-0195 Safety Hasp 195mm Silver Galvanised Steel Corrosion-Resistant

MPN
6901-0195
Brand
Basi
EAN-13
4026434003994
Order Code
08-5461
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The Basi 6901-0195 Safety hasp is a durable, 195 mm silver device designed for theft protection. Manufactured by Basi, it is ideal for securing doors with padlocks. This sturdy hasp is suitable for residential or commercial security applications.
Type Safety hasp
Body Width 195mm
Material Metal (galvanized)
Colour Silver
Depth 47mm
Dimensions (W x H x D) 195 x 31 x 47 mm
Height 31mm
Shackle inside height 6mm
Shackle inside width 6mm

Reviews

Be the first to submit a review

Trustpilot