Basi 307 Square Key Silver Wrench 85mm, Fits 7-10mm Outer Squares

MPN
307
Brand
Basi
EAN-13
4026434082364
Order Code
08-5449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

Basi manufactures the 307 square key, renowned for its durable silver finish. It serves as a spare or replacement component in various locking mechanisms. Typically, it's used in commercial and residential security systems.
Type Square key
Colour Silver
Depth 15mm
Dimensions (L x W) 85 mm x 40 mm
Length 85mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot