Basi 306.5 Square Key Silver 1 Pc Versatile Use 4-9mm or 6-9mm Sizes

MPN
306.5
Brand
Basi
EAN-13
4026434140996
Order Code
08-5448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Basi manufactures the 306.5 square key, featuring a robust silver finish. This single piece is designed for secure locking mechanisms. It is typically used in residential and commercial locking systems.
Type Square key
Colour Silver
Depth 14mm
Dimensions (L x W) 75 mm x 35 mm
Length 75mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot