Basi 301V-9 Square Drive Lock Key 5-10mm Silver Versatile Application

MPN
301V-9
Brand
Basi
EAN-13
4026434070743
Order Code
08-5446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 200 in stock

Basi manufactures the 301V-9 Square drive lock key, a silver tool designed for secure locking operations. This lock key features a square drive compatible with associated locking systems. It is typically employed in various residential and commercial security applications.
Type Square drive lock key
Colour Silver
Depth 30mm
Dimensions (L x W) 60 mm x 14 mm
Length 60mm
Width 14mm

Reviews

Be the first to submit a review

Trustpilot