Basi 301V-8 Lock Key Silver Square Key Versatile Use 5-10 mm Socket

MPN
301V-8
Brand
Basi
EAN-13
4026434070736
Order Code
08-5445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

Manufactured by Basi, the 301V-8 square drive lock key in silver is designed for secure locking applications. Its main attributes include a robust design and compatibility with specific lock systems. Typically, it is used in commercial and residential settings for reliable security solutions.
Type Square drive lock key
Colour Silver
Depth 30mm
Dimensions (L x W) 60 mm x 14 mm
Length 60mm
Width 14mm

Reviews

Be the first to submit a review

Trustpilot