Basi 301V-10 Square Drive Lock Key Silver with Square Socket 5-10 mm

MPN
301V-10
Brand
Basi
EAN-13
4026434070750
Order Code
08-5444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 11/11/2026

The Basi 301V-10 Square drive lock key by Basi is a silver key designed for secure lock systems. Its main attributes include compatibility with square drive mechanisms, enhancing lock security. This lock key is typically used in commercial and residential security applications.
Type Square drive lock key
Colour Silver
Depth 30mm
Dimensions (L x W) 60 mm x 14 mm
Length 60mm
Width 14mm

Reviews

Be the first to submit a review

Trustpilot